FSA660TMX
2:1 MIPI C-PHY (5.7 Gbps) 1-Data Lane Switch. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA660TMX
Secondary Manufacturer Part#: FSA660TMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TMLP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| MIPI C-PHY | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 3 | ||
| 18 | ||
| 8 O | ||
| 5.4 O | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.5V to 5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |