FSA644BUCX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA644BUCX
Secondary Manufacturer Part#: FSA644BUCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Decimal SPDT | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 12@1.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.032 mA | ||
| 3, 3.6 V | ||
| -40 to 85 °C | ||
| 36WLCSP | ||
| 36 | ||
| Single | ||
| 2.415 x 2.415 x 0.292 | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 1.65V to 4.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |