FSA5157P6X
0.4 Ohm Low Voltage SPDT Analog Switch. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The FSA5157P6X is a single-pole double-throw (SPDT) low on resistance low-power Analog Switch designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4O impedance, sub 1µA current consumption and 1.65 to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bidirectional operation and break-before-make functionality. This device is fully specified for operation at 1.8, 2.5 and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. It is designed to minimize current consumption under this condition. The ICCT is specified for 12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.
- Low THD
- High-current handling capability
- CMOS Logic compatible
- 0.25O maximum RON flatness for +2.7V supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-88 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 2.5@1.65V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 2.5 O | ||
| 1.5 O | ||
| 4.3, 1.65, 3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| SC-70 | ||
| 1.65V to 4.3V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |