PDP SEO Portlet

FSA5157L6X

0.4 Ohm Low Voltage SPDT Analog Switch. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: FSA5157L6X
Secondary Manufacturer Part#: FSA5157L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA5157 is a 0.4 Ohm Low Voltage SPDT Analog Switch The FSA5157 is a low on resistance, low-power, Single Pole Double Throw (SPDT) analog switch. This product has been designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4O impedance, sub 1µA current consumption, and 1.65V to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bi-directional operation and break-before-make functionality. This device is fully specified for operation at 1.8V, 2.5V and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. The FSA5157 is designed to minimize current consumption under this condition. The ICCT is specified for <12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.

  • Typical 0.4O On Resistance (RON) for +2.7V Supply
  • FSA5157 Features Less than 12µA ICCT Current When S Input is Lower than VCC
  • 0.25O Maximum RON Flatness for +2.7V Supply
  • 1.0mm x 1.45mm 6-Lead MicroPak™ Package
  • Broad VCC Operating Range: 1.65V to 4.3V
  • Low THD (0.02% Typical for 32O Load)
  • High-Current Handling Capability (350mA Continuous Current Under 3.3V Supply)
  • Control Logic is 1.8V CMOS Logic Compatible

Technical Attributes

Find Similar Parts

Description Value
Single SPDT
Gold
260
2.5@1.65V Ohm
Surface Mount
MSL 1 - Unlimited
4.3, 1.65, 3 V
-40 to 85 °C
6MicroPak W
6
Single
1.45 x 1 x 0.5 mm
No
Micro-Pak
1.65V to 4.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11054
10000+
$0.10667
20000+
$0.10513
40000+
$0.10358
80000+
$0.10204