FSA4157P6X
Audio Switches. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The FSA4157P6X is a single-pole double-throw (SPDT) high performance Analog Switch fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.
- Fast turn-on and turn-off time
- Break-before-make enable circuitry
- Over-voltage tolerant TTL-compatible control circuitry
- 7500V Electrostatic discharge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-88 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 4@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 4 O | ||
| 2.6 O | ||
| 5.5, 1.65 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| SC-70 | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |