FSA4157AP6X
Low Voltage 1 Ohm SPDT Analog Switch. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA4157AP6X
Secondary Manufacturer Part#: FSA4157AP6X
- RoHS 10 Compliant
- Tariff Charges
The FSA4157AP6X is a single-pole double-throw (SPDT) high-performance Analog Switch fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. The FSA4157A features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.
- Fast turn-on and turn-off time
- Break-before-make enable circuitry
- Over-voltage tolerant TTL-compatible control circuitry
- 7500V Electrostatic discharge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-88 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 4@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 4 O | ||
| 2.6 O | ||
| 12 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| SC-70 | ||
| 2.7V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |