FSA2367MTCX
Analog Switch Triple SPDT 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The FSA2367 is a triple Single-Pole Double-Throw (SPDT) switch that multiplexes three sources of data or audio under independent control pins. The FSA2367 has special circuitry on the 1A, 2A, 3A pins that allows a power-off feature. With the VCC supply removed and a voltage on the 1A/2A/3A pins, there is minimal leakage current into the 1A/2A/3A data pins. In addition, the FSA2367 also features very low quiescent current to extend battery life. The low quiescent current allows mobile handset applications direct interface with the baseband processor general-purpose I/Os. Typical applications involve switching in portables and consumer applications such as cell phones, digital cameras, and notebooks with hubs or controllers.
- 10µA Maximum ICCT Current Over Expanded Control Voltage Range (VIN=2.6V, VCC=4.3V)
- On Capacitance 55pF Typical (CON )
- 0.75O Typical On Resistance (RON)
- Common Ports 1A, 2A, 3A with Negative Swing Audio to -2V
- -3db Bandwidth: > 150 MHz Low Power Consumption (1µA Maximum)
- Power-Off Feature for 1A/2A/3A Pin (IIN< 2µA)
- Packaged in Pb-Free 14-Pin TSSOP and DQFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple SPDT | ||
| Gold | ||
| 260 | ||
| 2@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 V | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 0.9 mm | ||
| TSSOP | ||
| 2.7V to 4.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |