FSA2276UMX
DPDT (0.5 ?) HiFi Audio Switch w/ Negative Swing. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA2276UMX
Secondary Manufacturer Part#: FSA2276UMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UMLP | ||
| Analog Switch | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 O | ||
| 500 O | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.65V to 5.5V | ||
| DPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |