FSA2269L10X
Analog Switch Dual SPDT 10-Pin MicroPak W T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA2269L10X
Secondary Manufacturer Part#: FSA2269L10X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Micro-Pak | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 0.8@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 0.4 O | ||
| 1 O | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10MicroPak W | ||
| 10 | ||
| Single Supply | ||
| 2.1 x 1.6 x 0.5 mm | ||
| No | ||
| Micro-Pak | ||
| 1.65V to 4.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |