FSA2268L10X
Analog Switch Dual SPDT 10-Pin MicroPak W T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: FSA2268L10X
- RoHS 10 Compliant
- Tariff Charges
- 0.4O Typical On Resistance (RON) for +3.0V Supply
- 0.25O Maximum RON Flatness for +3.0V Supply
- -3db Bandwidth: > 50MHz
- Low ICCT Current Over an Expanded Control Input Range
- Packaged in Pb-free 10-Lead µMLP (1.4 x 1.8mm)
- Power-Off Protection on Common Ports
- Broad VCC Operating Range: 1.65 to 4.3V
- HBM JEDEC: JESD22-A114
- I/O to GND: 13.5kV
- Power to GND: 16.0kV
- Noise Immunity Termination Resistors in FSA2268T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Pins | ||
| 2 Channels | ||
| Analog Switch | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| Micro-Pak | ||
| null | ||
| 85 °C | ||
| null | ||
| 0.55 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |