PDP SEO Portlet

FSA2267AL10X

Analog Switch Dual SPDT 10-Pin MicroPak W T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FSA2267AL10X
Secondary Manufacturer Part#: FSA2267AL10X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA2267A is a Dual Single Pole Double Throw (SPOT) analog switches. The FSA2267 operates from a single 1.65V to 3.6V supply, while the FSA2267A operates from a single 2.3V to 4.3V supply. Each features an ultra-low On Resistance of 0.350 at a +2.7 V supply and 250C_ Both devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds and designed for break-before-make operation. FSA2267A features very low quiescent current, even when the control voltage is lower than the Vcc supply. This feature services the mobile handset applications very well, allowing for the direct inter-face with baseband processor general-purpose I/Os.

  • Typical 0.35? On Resistance (RON) for +2.7V Supply
  • FSA2267A Features <10µA Current when S Input is Lower than Vcc
  • RON Fatness for +2.7V Supply: 0.25? Maximum
  • 1 .6mm x 2.1mm 10-Lead MicroPakTM Package
  • Broad Vcc Operating Range
  • Low THC) (0.02% Typical for 32? Load)
  • High Current Handling Capability (350mA Continuous Current <3.3V Supply)

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
Gold
260
3.9@1.65V Ohm
Surface Mount
MSL 1 - Unlimited
12 V
-40 to 85 °C
10MicroPak W
10
Single
2.1 x 1.6 x 0.5 mm
No
Micro-Pak
2.3V to 4.3V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: