PDP SEO Portlet

FSA221UMX

Analog Switch Single DPDT 10-Pin UMLP EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FSA221UMX
Secondary Manufacturer Part#: FSA221UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA221 is a Double-Poe, Double Throw (DPDT) multiplexer that combines a low-distortion audio and a USB2.O High-speed (HS) switch path. This configuration enables audio and USB data to share a common connector port. The architecture is designed to allow audio signals to swing below ground. This means a common USB and headphone jack can be used for personal media players and portable peripheral devices. Since USB2.O is an industry standard for shared data- path in portable devices, the FSA221 also incorporates a detection capability. The FSA221 includes a power-off feature to minimize current consumption when is not present. This power-off circuitry is available for the common D+/R, D-/L ports only. Typical applications involve switching in portables and consumer applications, such as cell phones, digital cameras, and notebooks the hubs or controllers."

  • HS-USB: 4O Typical On Resistance
  • HS-USB: 4.5pF Typical On Capacitance
  • Audio: 3O Typical On Resistance
  • -3db Bandwidth: > 720MHz
  • Low Power Consumption
  • Power-off Protection on Common D+/R, D-/L Ports
  • Automatically Detects Vbus for Switch Path Selection

Technical Attributes

Find Similar Parts

Description Value
Single DPDT
Gold
260
6@4.25V Ohm
Surface Mount
MSL 1 - Unlimited
3.4, 2.85, 3 V
-40 to 85 °C
10UMLP EP
10
Dual
1.8 x 1.4 x 0.5 mm
No
UMLP EP
3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.35125
4546+
$0.34948
9092+
$0.3477
18184+
$0.34593
36368+
$0.34416