FSA1257L8X
Analog Switch Dual SPST 8-Pin MicroPak T/R
- RoHS 10 Compliant
- Tariff Charges
The FSA1257 is a high performance dual Single-Pole / Single-Throw (SPST) analog switches. All devices feature ultra-low RON of 1.1 Q maximum at 4.5 V vcc- The FSA1256, FSA1257, and FSA1258 operate over a wide Vcc range of 1.65 V to 5.5 V _ The FSA1256A, FSA1257A, and FSA1258A operation range is 2.7 V to 5.5 V These devices are fabricated with sub- micron CMOS technology to achieve fast switching speeds and are designed for break-before-make operation. The select input is TTL level compatible. The FSA1256 and FSA1256A feature two Normally open (NO) switches. The FSA1257 and FSA1257A feature two Normally Closed (NC) switches. The FSA1258 and FSA1258A have one NO switch and one NC switch.
- Low ICCT when S Input is Lower than Vcc
- Maximum 1.1 Q On Resistance (RON) for 4.5 V Supply
- 0.4 Q Max. RON Flatness for 4.5 V Supply
- Space-Saving Pb-Free MicroPakTM Packaging
- Broad Vcc Operating Range: 1 65 V to 5.5 V
- Fast Turn-On and Turn-Off Times
- FSA1258, FSAI 258A Feature Break-Before-Make Enable Circuitry
- Over-Voltage Tolerant TTL-Compatible Control Input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Micro-Pak | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 4@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 9.5 O | ||
| 8 O | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MicroPak | ||
| 8 | ||
| Single Supply | ||
| 1.6 x 1.6 x 0.5 mm | ||
| No | ||
| Micro-Pak | ||
| 1.65V to 5.5V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |