PDP SEO Portlet

FSA1208BQX

Analog Switch Octal SPST 20-Pin DQFN EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FSA1208BQX
Secondary Manufacturer Part#: FSA1208BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA1208 is a low-power, eight-port, high-speed switch. This part is configured as a single-pole, single throw switch and is optimized for isolating a high-speed source, such as a DDR memory bus. The FSA1208 features an extremely low on capacitance (CON) of 6pF. Superior channel-to-channel crosstalk minimizes interference. The FSA1208 contains special circuitry on the A & B pins that allows the device to withstand an over-voltage condition. This device is also designed to minimize current consumption even when the control voltage applied to the /OE pin is lower than the supply voltage (VCC). Applications include port isolation and switching in DDR memory modules, portable cell phones, PDAs, digital cameras, printers, and notebook computers.

  • Low On Capacitance: 6pF Typical
  • Low On Resistance: 15? Typical
  • Low Power Consumption: 1µA Maximum
  • 10µA Maximum ICCT over an Expanded Voltage Range (VIN=2.3V, VCC=4.3V)
  • Wide -3db Bandwidth: > 400MHz
  • Packaged in Space-Saving 20-Lead MLP (2.5 x 4.5mm)
  • 8kV ESD Rating; >16kV Power/GND ESD Rating
  • Low COFF Capacitance: 2.5pF Typical

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$0.98
2500+
$0.975
5000+
$0.97
10000+
$0.965
20000+
$0.96