FSA1153UCX
DP3T USB Type C Audio and UART Analog Switch with OVP DP3T USB Type C Audio and UART Analog Switch with OVP. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA1153UCX
Secondary Manufacturer Part#: FSA1153UCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single DP3T | ||
| 260 °C | ||
| 2@2.7V to 5.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 35 uA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 12WLCSP | ||
| 12 | ||
| Single | ||
| 1.41 x 1.575 x 0.405 mm | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 2.7V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |