PDP SEO Portlet

FQU2N50BTU-WS

Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) IPAK Rail

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQU2N50BTU-WS
Secondary Manufacturer Part#: FQU2N50BTU-WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

  • 1.6 A, 500 V, RDS(on) = 5.3 ? (Max.) @ VGS = 10 V, ID = 0.8 A
  • Low Gate Charge (Typ. 6.0 nC)
  • Low Crss (Typ. 4.3 pF)
  • Fast Switching
  • 100% Avalanche Tested
  • Improved dv/dt Capability

Technical Attributes

Find Similar Parts

Description Value
5.3 Ohm
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.31125
5264+
$0.30966
10528+
$0.30807
21056+
$0.30648
42112+
$0.3049