PDP SEO Portlet

FQU1N80TU

Power MOSFET, N-Channel, QFET®, 800 V, 1.0 A, 20 ?, IPAK

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQU1N80TU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.0 A, 800 V, RDS(on) = 2`0 ? (Max.) @ VGS = 10 V, ID = 0.5 A
  • Low Gate Charge (Typ. 5.5 nC)
  • Low Crss (Typ. 2.7 pF)
  • 100% Avalanche Tested

Technical Attributes

Find Similar Parts

Description Value
null
800 V
null
10 V
null
Through Hole
null
null
N Channel
20 mohm
150 °C
1 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:5040  Mult:5040  
Need More?
USD $:
$ 0.34907
5040+
$0.34907
10080+
$0.34731
20160+
$0.34555
40320+
$0.34378
80640+
$0.34202
SubTotal:
$1,759.31