PDP SEO Portlet

FQU13N10LTU

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mO, IPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQU13N10LTU
Secondary Manufacturer Part#: FQU13N10LTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQU13N10LTU is a QFET® enhancement-mode N-channel Power MOSFET is produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • Low level gate drive requirements allowing direct operation form logic drivers
  • 100% Avalanche tested
  • 8.7nC Typical low gate charge
  • 20pF Typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
10
180 mOhm
100
2
3
150 °C
40
IPAK
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:527  Mult:1  
USD $: