PDP SEO Portlet

FQU13N06LTU

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 m?, IPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQU13N06LTU
Secondary Manufacturer Part#: FQU13N06LTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQU13N06LTU is a QFET® enhancement-mode N-channel Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • Low level gate drive requirements allowing direct operation form logic drivers
  • 100% avalanche tested
  • 4.8nC typical low gate charge
  • 17pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
11
115
60
2.5
3
150 °C
28
IPAK
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.34917
4762+
$0.34739
9524+
$0.34561
19048+
$0.34383
38096+
$0.34205