PDP SEO Portlet

FQPF20N06L

N-Channel QFET® MOSFET 60V, 15.7A, 52m?Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 15.7 A, 52 m?, TO-220F

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQPF20N06L
Secondary Manufacturer Part#: FQPF20N06L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQPF20N06L is a QFET® N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • 100% avalanche tested
  • 9.5nC typical low gate charge
  • 35pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
15.7
55 mOhm
60
2.5
3
175 °C
30
TO-220F
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:379  Mult:1  
USD $:
379+
$1.60976
758+
$1.59036
1516+
$1.57143
3032+
$1.56398
6064+
$1.55294