FQPF13N50CF
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mO, TO-220F
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQPF13N50CF
- RoHS 10 Compliant
- Tariff Charges
The FQPF13N50CF is a QFET® FRFET® N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- 100% Avalanche tested
- 4.3nC Typical low gate charge
- 20pF Typical low Crss
- 100ns Typical fast recovery body diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 500 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 540 mohm | ||
| 150 °C | ||
| 13 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |