PDP SEO Portlet

FQP9N30

Power MOSFET, N-Channel, QFET®, 300 V, 9 A, 450 m?, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP9N30
Secondary Manufacturer Part#: FQP9N30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

  • 9.0 A, 300 V, RDS(on) = 450 m? (Max.) @ VGS = 10 V, ID = 4.5 A
  • Low Gate Charge (Typ. 17 nC)
  • Low Crss (Typ. 16 pF)
  • 100% Avalanche Tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
450 mOhm
300
5
3
150 °C
98
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1112  Mult:1  
USD $:
1112+
$0.99715
2224+
$0.99206
4448+
$0.98698
8896+
$0.98189
17792+
$0.9768