PDP SEO Portlet

FQP8N80C

Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 ?, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP8N80C
Secondary Manufacturer Part#: FQP8N80C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP8N80C is a N-channel QFET® enhancement-mode power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

  • Low gate charge (35nC)
  • Low Crss (13pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
8
1.55
800
5
3
150 °C
178
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.62629
2000+
$1.53838
4000+
$1.4979
6000+
$1.45949
8000+
$1.423