PDP SEO Portlet

FQP55N10

Power MOSFET, N-Channel, QFET®, 100 V, 55 A, 26 mO, TO-220

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQP55N10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 55 A, 100 V, RDS(on) = 26 mO (Max.) @ VGS = 10 V, ID = 27.5 A
  • Low Gate Charge (Typ. 75 nC)
  • Low Crss (Typ. 130 pF)
  • 100% Avalanche Tested
  • 175°C Maximum Junction Temperature Rating

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Through Hole
null
null
N Channel
26 mohm
175 °C
55 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:800  Mult:50  
Need More?
USD $:
$ 0.79268
800+
$0.79268
1600+
$0.78313
3200+
$0.77381
6400+
$0.77014
12800+
$0.76471
SubTotal:
$634.14