PDP SEO Portlet

FQP3N50C-F080

Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP3N50C-F080
Secondary Manufacturer Part#: FQP3N50C-F080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

  • 3 A, 500 V, RDS(on) = 2.5 ? @ VGS = 10 V
  • Low gate charge ( typical 10 nC )
  • Low Crss ( typical 8.5 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability

Technical Attributes

Find Similar Parts

Description Value
N
3
2.5 Ohm
500
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:893  Mult:1  
USD $:
893+
$0.7938
1786+
$0.78975
3572+
$0.7857
7144+
$0.78165
14288+
$0.7776