PDP SEO Portlet

FQP33N10

Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mO, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP33N10
Secondary Manufacturer Part#: FQP33N10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP33N10 is a 100V N-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.

  • Low gate charge
  • 100% avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss
  • 175°C maximum junction temperature rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
52 mOhm
100
4
3
175 °C
127
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:285  Mult:1  
USD $:
285+
$2.3496
570+
$2.3056
1140+
$2.2704
2280+
$2.2352
4560+
$2.2