PDP SEO Portlet

FQP32N20C

Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 m?, TO-220

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQP32N20C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 28 A, 200 V, RDS(on) = 82 mO (Max.) @ VGS = 10 V, ID = 14 A
  • Low Gate Charge (Typ. 82.5 nC)
  • Low Crss (Typ.185 pF)
  • 100% Avalanche Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
200 V
null
10 V
null
Through Hole
null
null
N Channel
82 mohm
150 °C
28 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.81707
1000+
$0.81707
2000+
$0.65995
4000+
$0.6566
8000+
$0.65325
16000+
$0.6499
SubTotal:
$817.07