PDP SEO Portlet

FQP30N06L

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 m?, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP30N06L
Secondary Manufacturer Part#: FQP30N06L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP30N06L is a QFET® N-channel enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength.

  • Low gate charge
  • 100% Avalanche tested
  • Low crss (typical 50pF)
  • ±20V Gate-source voltage

Technical Attributes

Find Similar Parts

Description Value
N Channel
32
35
60
2.5
3
175 °C
79
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:725  Mult:1  
USD $:
725+
$0.9315
1450+
$0.9108
2900+
$0.8901
5800+
$0.8694
11600+
$0.8487