PDP SEO Portlet

FQP17P10

P-Channel QFET® MOSFET -100V, -16.5A, 190m?

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP17P10
Secondary Manufacturer Part#: FQP17P10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP17P10 is a QFET® P-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • 100% avalanche tested
  • 30nC typical low gate charge
  • 100pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
P Channel
16.5
190
100
4
3
175 °C
100
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: