PDP SEO Portlet

FQP12N60C

Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 m?, TO-220

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQP12N60C
Secondary Manufacturer Part#: FQP12N60C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQP12N60C is a 600V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild's proprietary, planar stripe and DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This product is general usage and suitable for many different applications.

  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss

Technical Attributes

Find Similar Parts

Description Value
N Channel
12
650 mOhm
600
4
3
150 °C
225
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:532  Mult:1  
USD $:
532+
$1.70275
1064+
$1.59656
2128+
$1.58838
4256+
$1.58019
8512+
$1.572