PDP SEO Portlet

FQN1N60CTA

Power MOSFET, N-Channel, QFET®, 600 V, 0.3 A, 11.5 ?, TO-92

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQN1N60CTA
Secondary Manufacturer Part#: FQN1N60CTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQN1N60CTA is a N-channel QFET® enhancement-mode power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

  • Low gate charge (4.8nC)
  • Low Crss (3.5pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
300
11.5 mOhm
600
4
3
150 °C
3
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1667
11112+
$0.16585
22224+
$0.165
44448+
$0.16415
88896+
$0.1633