PDP SEO Portlet

FQI7N80TU

Power MOSFET, N-Channel, QFET®, 800 V, 6.6 A, 1.5 ?, I2PAK

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQI7N80TU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6.6 A, 800 V, RDS(on) = 1.5 ? (Max.) @ VGS = 10 V, ID = 3.7 A
  • Low Gate Charge (Typ. 40 nC)
  • Low Crss (Typ. 19 pF)
  • 100% Avalanche Tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
800 V
null
10 V
null
Through Hole
null
null
N Channel
1.5 ohm
150 °C
6.6 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.34146
1000+
$1.34146
2000+
$1.3253
4000+
$1.30952
8000+
$1.30332
16000+
$1.29412
SubTotal:
$1,341.46