PDP SEO Portlet

FQD8P10TM

Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 m?, DPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD8P10TM
Secondary Manufacturer Part#: FQD8P10TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This P-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

  • -6.6 A, -100 V, RDS(on) = 530 mO (Max) @ VGS = -10 V, ID = -3.3 A
  • Low Gate Charge (Typ. 12 nC)
  • Low Crss (Typ. 30 pF)
  • 100% Avalanche Tested

Technical Attributes

Find Similar Parts

Description Value
P Channel
6.6 A
530 mOhm
100 V
4 V
3
150 °C
44 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  257500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2784
5000+
$0.27294
10000+
$0.26907
20000+
$0.26531
40000+
$0.261