PDP SEO Portlet

FQD3P50TM

Power MOSFET, P Channel, 500 V, 2.1 A, 3.9 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD3P50TM
Secondary Manufacturer Part#: FQD3P50TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This P-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

  • -2.1A, -500V, RDS(on) = 4.9O(Max.) @VGS = 10 V, ID = -1.05A
  • Low gate charge ( Typ. 18nC)
  • Low Crss ( Typ. 9.5pF)
  • 100% avalanche tested

Technical Attributes

Find Similar Parts

Description Value
P Channel
2.1 A
4.9 Ohm
500 V
5 V
3
150 °C
50 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.60071
5000+
$0.56824
10000+
$0.55329
20000+
$0.5391
40000+
$0.52562