PDP SEO Portlet

FQD13N06TM

Power MOSFET, N-Channel, QFET®, 60 V, 10 A, 140 m?, DPAK

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FQD13N06TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10 A, 60 V, RDS(on) = 140 m? (Max.) @ VGS = 10 V, ID = 5.0 A
  • Low Gate Charge (Typ. 5.8 nC)
  • Low Crss (Typ. 15 pF)
  • 100% Avalanche Tested

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
140 mohm
150 °C
10 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.34667
2500+
$0.34667
5000+
$0.2561
10000+
$0.2548
20000+
$0.2535
40000+
$0.2496
SubTotal:
$866.67