PDP SEO Portlet

FQD13N06LTM

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 m?, DPAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQD13N06LTM
Secondary Manufacturer Part#: FQD13N06LTM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQD13N06LTM is a QFET® N-channel enhancement-mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • Low level gate drive requirements allowing direct operation form logic drivers
  • 100% avalanche tested
  • 4.8nC typical low gate charge
  • 17pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
11
115 mOhm
60
2.5
3
150 °C
28
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.24618
10000+
$0.24492
20000+
$0.24366
40000+
$0.24241
80000+
$0.24115