PDP SEO Portlet

FQB34N20LTM

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 31 A, 80 mO, D2PAK

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQB34N20LTM
Secondary Manufacturer Part#: FQB34N20LTM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQB34N20LTM is a QFET® N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

  • Low level gate drive requirement allowing direct operation from logic drivers
  • 100% avalanche tested
  • 55nC typical low gate charge
  • 52pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
31
75 mOhm
200
2
3
175 °C
180
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.61948
1600+
$1.56285
3200+
$1.5402
6400+
$1.51755
12800+
$1.4949