PDP SEO Portlet

FQA7N80C-F109

Trans MOSFET N-CH 800V 7A 3-Pin(3+Tab) TO-3PN Rail

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQA7N80C-F109
Secondary Manufacturer Part#: FQA7N80C-F109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-Channel enhancement mode power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

  • 7A, 800V, RDS(on) = 1.9O(Max.) @VGS = 10 V, ID = 3.5A
  • Low gate charge ( Typ. 27nC)
  • Low Crss ( Typ. 10pF)
  • 100% avalanche tested
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
7
1.9 Ohm
800
5
3
150 °C
198
TO-3PN
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:569  Mult:1  
USD $:
569+
$1.5778
1138+
$1.56975
2276+
$1.5617
4552+
$1.55365
9104+
$1.5456