PDP SEO Portlet

FPF2496UCX

IntelliMAX™ 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF2496UCX
Secondary Manufacturer Part#: FPF2496UCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPF2496 advanced load-management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (G V) with stringent off-state current targets and high load capacitances 6100 VF). The FPF2496 consists of a slew-rate controlled low-impedance MOSFET switch (100 ma maximum) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. FPF2496 has over-voltage and over-temperature protection. The FPF2496 has a True Reverse-Current Blocking (TRCB) function that obstructs unwanted reverse current from VOIJT to VIN during ON and OFF states. The exceptionally low off-state current drain («2 PA maximum) facilitates compliance with standby power requirements. The input voltage range operates from 3.5 V to 5.5 Voc to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial-device power management systems. Switch control is managed by a logic input (active LOW) capable of interfacing directly with low- voltage control signal / General-Purpose Input / Output (GPIO) without an external pull-down resistor. The device is packaged in advanced, fully "green"" compliant, 1.21 mm x 1.21 mm, Wafer-Level Chip- Scale Package (WLCSP)."

  • Vin = 3.5 V-5.5 V
  • 28 V Absolute Ratings at VIN
  • Current Capability: 2.5 A
  • Adjustable Current Limit: (Typ ) 0.1 A--2.5 A with 10% Accuracy
  • RON: Maximum 100 m? at 5 VIN and 1A IOUT
  • Input OVP: Min.-5.6 V, Typ = 5.8 V, Max = 6 V
  • Output Discharge During Off State
  • Open-Drain OVP on FLAGB
  • Thermal Shutdown
  • Under-Voltage Lockout (UVLO)
  • True Reverse-Current Blocking (TRCB)
  • Logic CMOS 10 Meets JESD76 Standard for
  • GPIO Interface and Related Power Supply Requirements
  • ESD Protected
    • Human Body Model- > 5.0 kV
    • Charged Device Model- > 2.5kV
    • IEC 61000-4-2 Air Discharge: > 15 kV
    • IEC 61000-4-2 Contact Discharge: > 8kV

Technical Attributes

Find Similar Parts

Description Value
2.75 A
3.5 to 5.5 V
Tin-Silver-Copper
260
Surface Mount
MSL 1 - Unlimited
1
9
1
1
105 mOhm
-40 to 85 °C
85 °C
-40 °C
2.5 A
9WLCSP
9
1.21 x 1.21 x 0.378
Industrial
WLCSP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.3375
4000+
$0.33
8000+
$0.3225
16000+
$0.315
32000+
$0.3075