PDP SEO Portlet

FPF2108

Power Switch Lo Side 0.4A 5-Pin SOT-23 T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF2108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.8 to 5.5V Input Voltage Range
  • Controlled Turn-On
  • 400mA Current Limit Options
  • Undervoltage Lockout
  • Thermal Shutdown
  • <2µA Shutdown Current
  • Fast Current limit Response Time
    • 3µs to Moderate Over Currents
    • 20ns to Hard Shorts
  • Reverse Current Blocking
  • Fault Blanking
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.16 ohm
Yes
Active Low
5.5 V
800 mA
-40 °C
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2084  Mult:1  
Need More?
USD $:
$ 0.30769
2084+
$0.30769
4168+
$0.3
8336+
$0.2963
16672+
$0.29268
33344+
$0.28916
SubTotal:
$641.23