PDP SEO Portlet

FPF2003

Full Function Load Switches

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF2003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.8 to 5.5V Input Voltage Range
  • Controlled Turn-On
  • 50mA Current Limit Options
  • Under voltage Lockout
  • Thermal Shutdown
  • <1µA Shutdown Current
  • Auto restart
  • Fast Current limit Response Time
    • 3µs to Moderate Over Currents
    • 20ns to Hard Shorts
  • Fault Blanking
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
1 ohm
Yes
Active High
5.5 V
100 mA
-40 °C
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.42635
3000+
$0.42635
6000+
$0.41513
12000+
$0.40974
24000+
$0.40449
48000+
$0.38951
SubTotal:
$1,279.05