PDP SEO Portlet

FPF2001

Power Switch Lo Side 0.05A 5-Pin SC-70 T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF2001
Secondary Manufacturer Part#: FPF2001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPF2000 through FPF2007 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.7O current limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous overcurrent condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant current mode to prohibit excessive currents from causing damage. For the FPF2000-FPF2002 and FPF2004- FPF2006, if the constant current condition still persists after 10ms, these parts will shut off the switch and pull the fault signal pin (FLAGB) low. The FPF2000, FPF2001, FPF2004 and FPF2005, have an auto-restart feature which will turn the switch on again after 80ms if the ON pin is still active. The FPF2002 and FPF2006 do not have this auto-restart feature so the switch will remain off until the ON pin is cycled. For the FPF2003 and FPF2007, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. For the FPF2000 through FPF2003, the minimum current limit is 50mA while that for the FPF2004 through FPF2007 is 100mA.

  • 1.8 to 5.5V Input Voltage Range
  • Controlled Turn-On
  • 50mA Current Limit Options
  • Under voltage Lockout
  • Thermal Shutdown
  • <1µA Shutdown Current
  • Auto restart
  • Fast Current limit Response Time
    • 3µs to Moderate Over Currents
    • 20ns to Hard Shorts
  • Fault Blanking
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100 mA
1.8 to 5.5 V
Matte Tin
260
0.05 A
Surface Mount
MSL 1 - Unlimited
1
5
1
1 Ohm
-40 to 85 °C
85 °C
-40 °C
5SC-70
5
2 x 1.25 x 1 mm
SC-70
0.7 Ohm
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.28611
5884+
$0.28466
11768+
$0.28322
23536+
$0.28178
47072+
$0.28033