FPF2000
Power Switch Hi Side 0.05A 5-Pin SC-70 T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FPF2000
Secondary Manufacturer Part#: FPF2000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 1.8 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| 0.05 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1 Ohm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SC-70 | ||
| 5 | ||
| 2 x 1.25 x 1 mm | ||
| SC-70 | ||
| 0.7 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |