PDP SEO Portlet

FPF1321UCX

IntelliMAX™ Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF1321UCX
Secondary Manufacturer Part#: FPF1321UCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPF1321 is a Dual-Input Single-Output (DISO) load switch consisting of two sets of slew-rate controlled, low on-resistance, P-channel MOSFET switches and integrated analog features. The slew-rate-controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on the power rails. The input voltage range operates from 1.5 V to 5.5 V to align with the requirements of low-voltage portable device power rails. FPF1321 performs seamless power-source transitions between two input power rails using the SEL pin with advanced break-before-make operation. FPF1321 has a TRCB function to block unwanted reverse current from output to input during ON/OFF states. The switch is controlled by logic inputs of the SEL and EN pins, which are capable of interfacing directly with low-voltage control signals (GPIO). FPF1321 has 65 0 on-chip load resistor for output quick discharge when EN is LOW. FPF1321 is available in 1.0 mm x 1.5 mm WLCSP, 6-bump, with 0.5 mm pitch. FPF1321B is available in 1.0 mm x 1.5 mm WLCSP, 6-bump, 0.5 mm pitch with backside laminate.

  • DISO Load Switches
  • Input Supply Operating Range: 1.5 V - 5.5 V
  • Ron 50 m? at V1N=3.3 V Per Channel (Typical)
  • True Reverse-Current Blocking (TRCB)
  • Fixed Slew Rate Controlled 130 ps for < 1 pF Cout
  • lsw: 1.5 A Per Channel (Maximum)
  • Quick Discharge Feature on FPF1321
  • Logic CMOS 10 Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
  • ESD Protected:
    • Human Body Model: >6 kV
    • Charged Device Model: >1.5 kV
    • IEC 61000-4-2 Air Discharge: >15 kV
    • IEC 61000 4-2 Contact Discharge: >8 kV

Technical Attributes

Find Similar Parts

Description Value
1.5 A
1.5 to 5.5 V
1.5 A
Surface Mount
MSL 1 - Unlimited
1
6
1
60 mOhm
1.5 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
6WLCSP
6
1.46 x 0.96 x 0.33 mm
WLCSP
0.08 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4655
6000+
$0.46312
12000+
$0.46075
24000+
$0.45838
48000+
$0.456