PDP SEO Portlet

FPF1320UCX

Power Load Distribution Switch, IntelliMAX, Active High, 1.5V to 5.5V In, 1.5A, 50mohm, WLCSP-6

Manufacturer:onsemi
Avnet Manufacturer Part #: FPF1320UCX
Secondary Manufacturer Part#: FPF1320UCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPF1320 is a IntelliMAX Dual-Input Single-Output Advanced Power Switch with True Reverse-Current Blocking The FPF1320 is a Dual-Input Single-Output (DISO) load switch consisting of two sets of slew-rate controlled, low on-resistance, P-channel MOSFET switches and integrated analog features. The slew-rate-controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on the power rails. The input voltage range operates from 1.5V to 5.5V to align with the requirements of low-voltage portable device power rails. FPF1320 performs seamless power-source transitions between two input power rails using the SEL pin with advanced break-before-make operation. FPF1320 has a TRCB function to block unwanted reverse current from output to input during ON/OFF states. The switch is controlled by logic inputs of the SEL and EN pins, which are capable of interfacing directly with low-voltage control signals (GPIO). FPF1320 is available in 1.0mm x 1.5mm WLCSP, 6-bump, with 0.5mm pitch.

  • DISO Load Switches
  • Input Supply Operating Range: 1.5V ~ 5.5V
  • RON 50mO at VIN=3.3V Per Channel (Typical)
  • True Reverse-Current Blocking (TRCB)
  • Fixed Slew Rate Controlled 130µs for < 1µF COUT
  • ISW: 1.5A Per Channel (Maximum)
  • Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
  • ESD Protected:
  • - Human Body Model: >6kV
  • - Charged Device Model: >1.5kV
  • - IEC 61000-4-2 Air Discharge: >15kV
  • - IEC 61000-4-2 Contact Discharge: >8kV

Technical Attributes

Find Similar Parts

Description Value
1.5 A
1.5 to 5.5 V
Tin-Silver-Copper
260
1.5 A
Surface Mount
MSL 1 - Unlimited
1
6
1
60 mOhm
1.5 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
6WLCSP
6
1.46 x 0.96 x 0.33 mm
WLCSP
0.08 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38473
6000+
$0.37709
12000+
$0.37167
24000+
$0.36641
48000+
$0.35588