FPF1006
Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 1.5A, MLP-6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FPF1006
Secondary Manufacturer Part#: FPF1006
- RoHS 10 Compliant
- Tariff Charges
The FPF1006 are low Ros P-Channel MOSFET load switches with CMOS controlled turn-on targeting small package load switch applications. The input voltage range operates from 1.2V to 5.5V Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. In FPF1006, 120? on-chip load resistor is added for output quick discharge when switch is turned off. FPF1006 are available in a small MicroFET-6 pin plastic package.
- 1.2 to 5.5V Input Voltage Range
- Typical Ros(0N) = 50m? @ VIN 5.5V
- Typical Ros(0N) 55m? @ VIN 3.3V
- ESD Protected, above 2000V HBM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 1.2 to 5.5 V | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 250 mOhm | ||
| 1.2 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6MLP EP | ||
| 6 | ||
| 3 x 3 x 0.75 mm | ||
| MLP EP | ||
| 0.165 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |