PDP SEO Portlet

FPDB60PH60B

PFC Intelligent Power Module, 600V, 60A

Manufacturer:onsemi
Avnet Manufacturer Part #: FPDB60PH60B
Secondary Manufacturer Part#: FPDB60PH60B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FPDB60PH60B is an advanced PFC SPM® 3 module providing a fully-featured, high-performance Bridgeless PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature high-performance output diodes and shunt resistor for additional space savings and mounting convenience.

  • UL certified number E209204 (UL1557)
  • 600V - 60A 2-phase Bridgeless PFC with Integral Gate Driver and Protection
  • Very low thermal resistance using AlN DBC substrate
  • Built-in NTC thermistor for temperature monitoring
  • Built-in shunt resistor for current sensing
  • Optimized for 20kHz switching frequency
  • Isolation rating of 2500Vrms/1min

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
44 x 26.8 x 5.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.86705
120+
$13.52038
240+
$13.35346
480+
$13.19061
960+
$13.11472