FPDB40PH60B
PFC Intelligent Power Module, 600V, 40A
Manufacturer:onsemi
Product Category:
Semiconductors - Modules & Kits, Intelligent Power Modules
Avnet Manufacturer Part #: FPDB40PH60B
- RoHS 10 Compliant
- Tariff Charges
- UL Certified No. E209204 (UL1557)
- 600 V - 40 A 2-Phase Bridgeless PFC with Integral Gate Driver and Protection
- Very Low Thermal Resistance Using Al2O3 DBC Substrate
- Built-in NTC Thermistor for Temperature Monitoring
- Built-in Shunt Resistor for Current Sensing
- Optimized for 20kHz Switching Frequency
- Isolation Rating
- 2500 Vrms/min
- 2-Phase Bridgeless PFC Converter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |