PDP SEO Portlet

FPAM30LH60

PFC Intelligent Power Module, 600V, 30A

Manufacturer:onsemi
Avnet Manufacturer Part #: FPAM30LH60
Secondary Manufacturer Part#: FPAM30LH60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FPAM30LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full wave rectifier and high-performance output diodes for additional space savings and mounting convenience.

  • UL certified number E209024 (UL1557)
  • 600V - 30A 2-phase Interleaved PFC with Integral Gate Driver and Protection
  • Very low thermal resistance using Al2O3 DBC substrate
  • Full-wave bridge rectifier and high-performance output diode
  • Optimized for 20KHz switching frequency
  • Built-in NTC thermistor for temperature monitoring
  • Isolation rating of 2500Vrms/1min

Technical Attributes

Find Similar Parts

Description Value
-40 to 125 °C
60 x 31 x 7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$21.859
96+
$20.67743
192+
$20.13329
384+
$19.61705
768+
$19.12662