PDP SEO Portlet

FPAB30BH60B

PFC Intelligent Power Module, 600V, 30A

Manufacturer:onsemi
Avnet Manufacturer Part #: FPAB30BH60B
Secondary Manufacturer Part#: FPAB30BH60B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FPAB30BH60B is an advanced PFC SPM 3 module providing a fully-featured, high-performance Boost PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These single-phase modules integrate optimized gate drive of the built-in IGBT to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full-wave rectifier, and high-performance output diode for additional space savings and mounting convenience.

  • 600V, 30A PFC intelligent power module
  • UL certified number E209204 (UL1557)
  • Single-phase boost PFC with integral gate driver and protection
  • Very low thermal resistance using Al2O3 DBC substrate
  • Full-wave bridge rectifier and high-performance output diode
  • Built-in NTC thermistor for temperature monitoring
  • Optimized for 20kHz switching frequency
  • Isolation rating of 2500Vrms/min

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
44 x 26.8 x 5.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$11.40333
120+
$11.11825
240+
$10.98099
480+
$10.84707
960+
$10.71639